Zener Diode Array 1 Pair Common Cathode 22 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Cathode 22 V 300 mW ±5% SOT-23
SOT 23

DZ23C22HE3-TP

DigiKey Part Number
353-DZ23C22HE3-TPTR-ND - Tape & Reel (TR)
353-DZ23C22HE3-TPCT-ND - Cut Tape (CT)
353-DZ23C22HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C22HE3-TP
Description
DIODE ZENER ARRAY 22V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 22 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.27300$2.73
100$0.17070$17.07
500$0.12604$63.02
1,000$0.11154$111.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09308$279.24
6,000$0.08376$502.56
9,000$0.07900$711.00
15,000$0.07365$1,104.75
21,000$0.07048$1,480.08
30,000$0.06740$2,022.00
75,000$0.06064$4,548.00
150,000$0.05646$8,469.00
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400