


SMF45AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF45AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF45AQ-TP |
Description | TVS DIODE 45VWM 72.7VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15717 | $392.93 |
| 5,000 | $0.14238 | $711.90 |
| 7,500 | $0.13485 | $1,011.38 |
| 12,500 | $0.12637 | $1,579.63 |
| 17,500 | $0.12135 | $2,123.62 |
| 25,000 | $0.11648 | $2,912.00 |
| 62,500 | $0.10577 | $6,610.62 |
| 125,000 | $0.10338 | $12,922.50 |
| Unit Price without GST: | $0.15717 |
|---|---|
| Unit Price with GST: | $0.17289 |

