
MIF600R12C2TL-BP | |
|---|---|
DigiKey Part Number | 353-MIF600R12C2TL-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIF600R12C2TL-BP |
Description | IGBT MODULE 1200V 600A 3.48KW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Half Bridge Inverter 1200 V 600 A 3480 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 3480 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 101500 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $147.93833 | $887.63 |
| Unit Price without GST: | $147.93833 |
|---|---|
| Unit Price with GST: | $162.73216 |

