


SMF14CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF14CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF14CAQ-TP |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.62A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.62A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17517 | $437.92 |
| 5,000 | $0.15900 | $795.00 |
| 7,500 | $0.15076 | $1,130.70 |
| 12,500 | $0.14149 | $1,768.62 |
| 17,500 | $0.13600 | $2,380.00 |
| 25,000 | $0.13066 | $3,266.50 |
| 62,500 | $0.11895 | $7,434.38 |
| Unit Price without GST: | $0.17517 |
|---|---|
| Unit Price with GST: | $0.19269 |

