


SMCJ1.5KE9.1A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE9.1A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE9.1A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE9.1A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE9.1A-TP |
Description | TVS DIODE 7.78VWM 13.4V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 113.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65300 | $6.53 |
| 100 | $0.41930 | $41.93 |
| 500 | $0.31882 | $159.41 |
| 1,000 | $0.28638 | $286.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24516 | $735.48 |
| 6,000 | $0.22439 | $1,346.34 |
| 9,000 | $0.21380 | $1,924.20 |
| 15,000 | $0.20191 | $3,028.65 |
| 21,000 | $0.19486 | $4,092.06 |
| 30,000 | $0.18802 | $5,640.60 |
| 75,000 | $0.18460 | $13,845.00 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

