SMCJ1.5KE47A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.21721
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.28396
Datasheet
64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ1.5KE47A-TP

DigiKey Part Number
353-SMCJ1.5KE47A-TPTR-ND - Tape & Reel (TR)
353-SMCJ1.5KE47A-TPCT-ND - Cut Tape (CT)
353-SMCJ1.5KE47A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE47A-TP
Description
TVS DIODE 40.2VWM 64.8V DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.03100$10.31
100$0.67590$67.59
500$0.52246$261.23
1,000$0.47326$473.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37774$1,133.22
6,000$0.37339$2,240.34
9,000$0.18460$1,661.40
Manufacturers Standard Package
Unit Price without GST:$1.65000
Unit Price with GST:$1.81500