


SMBJP6KE16A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE16A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE16A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE16A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE16A-TP |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.34400 | $3.44 |
| 100 | $0.22600 | $22.60 |
| 500 | $0.17130 | $85.65 |
| 1,000 | $0.16644 | $166.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16644 | $499.32 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

