
SMBF85A-TP | |
|---|---|
DigiKey Part Number | 353-SMBF85A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF85A-TP |
Description | TVS DIODE 85VWM 137VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.38A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15961 | $798.05 |
| 10,000 | $0.14596 | $1,459.60 |
| 15,000 | $0.13900 | $2,085.00 |
| 25,000 | $0.13118 | $3,279.50 |
| 35,000 | $0.12655 | $4,429.25 |
| 50,000 | $0.12205 | $6,102.50 |
| Unit Price without GST: | $0.15961 |
|---|---|
| Unit Price with GST: | $0.17557 |

