


SMAJ4753AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4753AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ4753AQ-TPCT-ND - Cut Tape (CT) 353-SMAJ4753AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4753AQ-TP |
Description | DIODE ZENER 36V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.52100 | $5.21 |
| 100 | $0.34080 | $34.08 |
| 500 | $0.25726 | $128.63 |
| 1,000 | $0.22340 | $223.40 |
| 2,000 | $0.20752 | $415.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.16258 | $1,219.35 |
| 15,000 | $0.15987 | $2,398.05 |
| 22,500 | $0.15476 | $3,482.10 |
| 37,500 | $0.14030 | $5,261.25 |
| 75,000 | $0.14030 | $10,522.50 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

