
MC7252KDWAS-TP | |
|---|---|
DigiKey Part Number | 353-MC7252KDWAS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC7252KDWAS-TP |
Description | DUAL N/P-CHANNEL MOSFET,SOT-363S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 340mA (Ta), 180mA (Ta) 320mW (Tj) Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 340mA (Ta), 180mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 300mA, 10V, 6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 10V, 2.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.2pF @ 30V, 37pF @ 25V | |
Power - Max | 320mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12153 | $364.59 |
| 6,000 | $0.10987 | $659.22 |
| 9,000 | $0.10392 | $935.28 |
| 15,000 | $0.09723 | $1,458.45 |
| 21,000 | $0.09327 | $1,958.67 |
| 30,000 | $0.08942 | $2,682.60 |
| 75,000 | $0.08096 | $6,072.00 |
| 150,000 | $0.07753 | $11,629.50 |
| Unit Price without GST: | $0.12153 |
|---|---|
| Unit Price with GST: | $0.13368 |

