
SMA6J30CAFL-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J30CAFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J30CAFL-TPCT-ND - Cut Tape (CT) 353-SMA6J30CAFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J30CAFL-TP |
Description | TVS DIODE 30VWM 48.4VC DO221AC |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57100 | $5.71 |
| 100 | $0.36330 | $36.33 |
| 500 | $0.27362 | $136.81 |
| 1,000 | $0.24464 | $244.64 |
| 2,000 | $0.22023 | $440.46 |
| 5,000 | $0.19378 | $968.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17317 | $1,731.70 |
| 20,000 | $0.15967 | $3,193.40 |
| 30,000 | $0.15280 | $4,584.00 |
| 50,000 | $0.14507 | $7,253.50 |
| 70,000 | $0.14050 | $9,835.00 |
| 100,000 | $0.13605 | $13,605.00 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

