Zener Diode 36 V 2 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 2 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA2Z36AQ-TP

DigiKey Part Number
353-SMA2Z36AQ-TPTR-ND - Tape & Reel (TR)
353-SMA2Z36AQ-TPCT-ND - Cut Tape (CT)
353-SMA2Z36AQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA2Z36AQ-TP
Description
DIODE ZENER 36V 2W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 2 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,789
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.56700$5.67
100$0.41930$41.93
500$0.31882$159.41
1,000$0.27795$277.95
2,000$0.25908$518.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.21479$1,610.92
15,000$0.20203$3,030.45
22,500$0.19349$4,353.52
37,500$0.18460$6,922.50
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400