


SMA2Z36AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA2Z36AQ-TPTR-ND - Tape & Reel (TR) 353-SMA2Z36AQ-TPCT-ND - Cut Tape (CT) 353-SMA2Z36AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA2Z36AQ-TP |
Description | DIODE ZENER 36V 2W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 2 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.56700 | $5.67 |
| 100 | $0.41930 | $41.93 |
| 500 | $0.31882 | $159.41 |
| 1,000 | $0.27795 | $277.95 |
| 2,000 | $0.25908 | $518.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.21479 | $1,610.92 |
| 15,000 | $0.20203 | $3,030.45 |
| 22,500 | $0.19349 | $4,353.52 |
| 37,500 | $0.18460 | $6,922.50 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

