Diode 60 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount DO-214AA (SMB)
TSB-5

SK56BHE3-LTP

DigiKey Part Number
353-SK56BHE3-LTPTR-ND - Tape & Reel (TR)
353-SK56BHE3-LTPCT-ND - Cut Tape (CT)
353-SK56BHE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK56BHE3-LTP
Description
DIODE SCHOTTKY 60V 5A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.58500$5.85
100$0.37410$37.41
500$0.28328$141.64
1,000$0.25397$253.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18346$550.38
6,000$0.18165$1,089.90
9,000$0.17755$1,597.95
15,000$0.17472$2,620.80
21,000$0.16498$3,464.58
75,000$0.15876$11,907.00
Manufacturers Standard Package
Unit Price without GST:$0.89000
Unit Price with GST:$0.97900