


SK36Q-TP | |
---|---|
DigiKey Part Number | 353-SK36Q-TPTR-ND - Tape & Reel (TR) 353-SK36Q-TPCT-ND - Cut Tape (CT) 353-SK36Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36Q-TP |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.71900 | $7.19 |
100 | $0.51850 | $51.85 |
500 | $0.39650 | $198.25 |
1,000 | $0.35714 | $357.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27757 | $832.71 |
6,000 | $0.27482 | $1,648.92 |
9,000 | $0.26904 | $2,421.36 |
15,000 | $0.26437 | $3,965.55 |
Unit Price without GST: | $1.08000 |
---|---|
Unit Price with GST: | $1.18800 |