


SK34AHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK34AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK34AHE3-LTPCT-ND - Cut Tape (CT) 353-SK34AHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34AHE3-LTP |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45000 | $4.50 |
| 100 | $0.28550 | $28.55 |
| 500 | $0.21416 | $107.08 |
| 1,000 | $0.19111 | $191.11 |
| 2,000 | $0.17169 | $343.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15063 | $753.15 |
| 10,000 | $0.13761 | $1,376.10 |
| 15,000 | $0.13097 | $1,964.55 |
| 25,000 | $0.12351 | $3,087.75 |
| 35,000 | $0.11909 | $4,168.15 |
| 50,000 | $0.11480 | $5,740.00 |
| 125,000 | $0.11076 | $13,845.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

