
PZT5551HE3-TP | |
|---|---|
DigiKey Part Number | 353-PZT5551HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZT5551HE3-TP |
Description | TRANS NPN 160V 0.6A SOT-223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19096 | $477.40 |
| 5,000 | $0.17269 | $863.45 |
| 7,500 | $0.16341 | $1,225.58 |
| 12,500 | $0.15302 | $1,912.75 |
| 17,500 | $0.14687 | $2,570.22 |
| 25,000 | $0.14091 | $3,522.75 |
| 62,500 | $0.12922 | $8,076.25 |
| Unit Price without GST: | $0.19096 |
|---|---|
| Unit Price with GST: | $0.21006 |

