


PB2510-BP-HF | |
|---|---|
DigiKey Part Number | 353-PB2510-BP-HF-ND |
Manufacturer | |
Manufacturer Product Number | PB2510-BP-HF |
Description | BRIDGE RECT 1PHASE 1KV 25A PB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole PB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, PB | |
Supplier Device Package | PB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 10 | $2.98300 | $29.83 |
| 100 | $2.06630 | $206.63 |
| 750 | $1.59784 | $1,198.38 |
| 1,500 | $1.48401 | $2,226.01 |
| 2,250 | $1.42604 | $3,208.59 |
| 5,250 | $1.42142 | $7,462.45 |
| Unit Price without GST: | $4.59000 |
|---|---|
| Unit Price with GST: | $5.04900 |


