


P6KE540CA-TP | |
|---|---|
DigiKey Part Number | 353-P6KE540CA-TPTR-ND - Tape & Reel (TR) 353-P6KE540CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE540CA-TP |
Description | TVS DIODE 459VWM 740VC DO15 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 810mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 810mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.12400 | $11.24 |
| 100 | $0.74000 | $74.00 |
| 500 | $0.57494 | $287.47 |
| 1,000 | $0.52178 | $521.78 |
| 2,000 | $0.47707 | $954.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43944 | $1,757.76 |
| 8,000 | $0.40781 | $3,262.48 |
| 12,000 | $0.39170 | $4,700.40 |
| 20,000 | $0.38766 | $7,753.20 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

