


MURS5J-TP | |
|---|---|
DigiKey Part Number | 353-MURS5J-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS5J-TP |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38049 | $1,141.47 |
| 6,000 | $0.35094 | $2,105.64 |
| 9,000 | $0.33589 | $3,023.01 |
| 15,000 | $0.31898 | $4,784.70 |
| 21,000 | $0.31382 | $6,590.22 |
| Unit Price without GST: | $0.38049 |
|---|---|
| Unit Price with GST: | $0.41854 |

