
MUR6060PTH-BP | |
|---|---|
DigiKey Part Number | 353-MUR6060PTH-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR6060PTH-BP |
Description | DIODE ARRAY GP 600V 60A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 112 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.94000 | $6.94 |
| 10 | $4.59900 | $45.99 |
| 100 | $3.26400 | $326.40 |
| 500 | $2.69492 | $1,347.46 |
| 1,800 | $2.49062 | $4,483.12 |
| Unit Price without GST: | $6.94000 |
|---|---|
| Unit Price with GST: | $7.63400 |

