


MMSZ5260B-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5260B-TPTR-ND - Tape & Reel (TR) 353-MMSZ5260B-TPCT-ND - Cut Tape (CT) 353-MMSZ5260B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5260B-TP |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10900 | $1.09 |
| 100 | $0.06700 | $6.70 |
| 500 | $0.04838 | $24.19 |
| 1,000 | $0.04228 | $42.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04697 | $140.91 |
| 6,000 | $0.04179 | $250.74 |
| 9,000 | $0.03915 | $352.35 |
| 15,000 | $0.03617 | $542.55 |
| 21,000 | $0.03441 | $722.61 |
| 30,000 | $0.03269 | $980.70 |
| 75,000 | $0.02892 | $2,169.00 |
| 150,000 | $0.02659 | $3,988.50 |
| 300,000 | $0.02463 | $7,389.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

