Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5250BHE3-TP

DigiKey Part Number
353-MMSZ5250BHE3-TPTR-ND - Tape & Reel (TR)
353-MMSZ5250BHE3-TPCT-ND - Cut Tape (CT)
353-MMSZ5250BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5250BHE3-TP
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,890
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.23300$2.33
100$0.14500$14.50
500$0.10650$53.25
1,000$0.09401$94.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07010$210.30
6,000$0.06350$381.00
9,000$0.05949$535.41
15,000$0.05759$863.85
21,000$0.05738$1,204.98
30,000$0.05565$1,669.50
75,000$0.05115$3,836.25
150,000$0.04430$6,645.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800