Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU10KL-BP

DigiKey Part Number
353-GBU10KL-BP-ND
Manufacturer
Manufacturer Product Number
GBU10KL-BP
Description
BRIDGE RECT 1PHASE 800V 10A GBU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,245
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$2.81000$2.81
20$1.57150$31.43
100$1.20050$120.05
500$0.95108$475.54
1,000$0.87088$870.88
2,000$0.80342$1,606.84
5,000$0.73044$3,652.20
10,000$0.71994$7,199.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.81000
Unit Price with GST:$3.09100