


MMBT2222ATS-TP | |
|---|---|
DigiKey Part Number | 353-MMBT2222ATS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2222ATS-TP |
Description | TRANS NPN 40V 0.6A SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05083 | $152.49 |
| 6,000 | $0.04495 | $269.70 |
| 9,000 | $0.04196 | $377.64 |
| 15,000 | $0.03861 | $579.15 |
| 21,000 | $0.03663 | $769.23 |
| 30,000 | $0.03470 | $1,041.00 |
| 75,000 | $0.03050 | $2,287.50 |
| 150,000 | $0.02791 | $4,186.50 |
| 300,000 | $0.02575 | $7,725.00 |
| Unit Price without GST: | $0.05083 |
|---|---|
| Unit Price with GST: | $0.05591 |

