


MCU65P04-TP | |
|---|---|
DigiKey Part Number | 353-MCU65P04-TPTR-ND - Tape & Reel (TR) 353-MCU65P04-TPCT-ND - Cut Tape (CT) 353-MCU65P04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU65P04-TP |
Description | P-CHANNEL MOSFET, DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 65A (Tc) 96W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3354 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.50600 | $15.06 |
| 100 | $1.00630 | $100.63 |
| 500 | $0.79148 | $395.74 |
| 1,000 | $0.72238 | $722.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.64758 | $1,618.95 |
| 5,000 | $0.60136 | $3,006.80 |
| 7,500 | $0.57782 | $4,333.65 |
| 12,500 | $0.57521 | $7,190.12 |
| Unit Price without GST: | $2.38000 |
|---|---|
| Unit Price with GST: | $2.61800 |

