


MCU20N06C-TP | |
|---|---|
DigiKey Part Number | 353-MCU20N06C-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU20N06C-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A 125W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 821 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tj) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29835 | $2,983.50 |
| 20,000 | $0.27823 | $5,564.60 |
| 30,000 | $0.27690 | $8,307.00 |
| Unit Price without GST: | $0.29835 |
|---|---|
| Unit Price with GST: | $0.32819 |

