
MCTL150N06YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCTL150N06YHE3-TPTR-ND - Tape & Reel (TR) 353-MCTL150N06YHE3-TPCT-ND - Cut Tape (CT) 353-MCTL150N06YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL150N06YHE3-TP |
Description | N-CHANNEL MOSFET,TOLL-8L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150A (Tc) 158W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3375 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.24000 | $9.24 |
| 10 | $6.20700 | $62.07 |
| 100 | $4.48490 | $448.49 |
| 500 | $4.47382 | $2,236.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.65508 | $7,310.16 |
| Unit Price without GST: | $9.24000 |
|---|---|
| Unit Price with GST: | $10.16400 |

