
MCT05N06HE3-TP | |
|---|---|
DigiKey Part Number | 353-MCT05N06HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT05N06HE3-TP |
Description | N-CHANNEL MOSFET,SOT-223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 2.1W (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1173 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.77202 | $1,930.05 |
| 5,000 | $0.71903 | $3,595.15 |
| 7,500 | $0.70702 | $5,302.65 |
| Unit Price without GST: | $0.77202 |
|---|---|
| Unit Price with GST: | $0.84922 |

