


MCP90N12A-BP | |
|---|---|
DigiKey Part Number | 353-MCP90N12A-BP-ND |
Manufacturer | |
Manufacturer Product Number | MCP90N12A-BP |
Description | N-CHANNEL MOSFET,TO-220 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 90A (Tc) 166W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 166W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 10 | $3.47500 | $34.75 |
| 100 | $2.42740 | $242.74 |
| 500 | $1.97998 | $989.99 |
| 1,000 | $1.83619 | $1,836.19 |
| 2,000 | $1.73410 | $3,468.20 |
| Unit Price without GST: | $5.32000 |
|---|---|
| Unit Price with GST: | $5.85200 |

