
MCB7D2N06YLQ-TP | |
|---|---|
DigiKey Part Number | 353-MCB7D2N06YLQ-TPTR-ND - Tape & Reel (TR) 353-MCB7D2N06YLQ-TPCT-ND - Cut Tape (CT) 353-MCB7D2N06YLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB7D2N06YLQ-TP |
Description | N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A (Tc) 107W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2060 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 10 | $1.74400 | $17.44 |
| 100 | $1.17380 | $117.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.87418 | $699.34 |
| 1,600 | $0.80418 | $1,286.69 |
| 2,400 | $0.76852 | $1,844.45 |
| 4,000 | $0.72846 | $2,913.84 |
| 5,600 | $0.70473 | $3,946.49 |
| 8,000 | $0.69963 | $5,597.04 |
| Unit Price without GST: | $2.75000 |
|---|---|
| Unit Price with GST: | $3.02500 |

