N-Channel 100 V 90A 120W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 90A 120W Surface Mount DFN5060
8-PowerTDFN

MCAC90N10Y-TP

DigiKey Part Number
353-MCAC90N10Y-TPTR-ND - Tape & Reel (TR)
353-MCAC90N10Y-TPCT-ND - Cut Tape (CT)
353-MCAC90N10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC90N10Y-TP
Description
MOSFET N-CH 100 90A DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 90A 120W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
5.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
120W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,680
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.43400$24.34
100$1.66690$166.69
500$1.33854$669.27
1,000$1.23302$1,233.02
2,000$1.14431$2,288.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.08803$5,440.15
Manufacturers Standard Package
Unit Price without GST:$3.78000
Unit Price with GST:$4.15800