


MCAC88N12A-TP | |
|---|---|
DigiKey Part Number | 353-MCAC88N12A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAC88N12A-TP |
Description | MOSFET N-CH 120 88A DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 120 V 88A 120W Surface Mount DFN5060 |
Category | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4249 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 120W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package DFN5060 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31597 | $6,579.85 |
| Unit Price without GST: | $1.31597 |
|---|---|
| Unit Price with GST: | $1.44757 |

