



MC79L08F-TP | |
|---|---|
DigiKey Part Number | MC79L08F-TPMSTR-ND - Tape & Reel (TR) MC79L08F-TPMSCT-ND - Cut Tape (CT) MC79L08F-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L08F-TP |
Description | IC REG LINEAR -8V 100MA SOT89 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.41800 | $4.18 |
| 25 | $0.37160 | $9.29 |
| 100 | $0.32160 | $32.16 |
| 250 | $0.29768 | $74.42 |
| 500 | $0.28328 | $141.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27139 | $271.39 |
| 2,000 | $0.26163 | $523.26 |
| 3,000 | $0.25673 | $770.19 |
| 5,000 | $0.25131 | $1,256.55 |
| 7,000 | $0.24814 | $1,736.98 |
| 10,000 | $0.24509 | $2,450.90 |
| 25,000 | $0.23853 | $5,963.25 |
| 50,000 | $0.23458 | $11,729.00 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

