New Product
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD20100CTQ-TP

DigiKey Part Number
353-MBRD20100CTQ-TPTR-ND - Tape & Reel (TR)
353-MBRD20100CTQ-TPCT-ND - Cut Tape (CT)
353-MBRD20100CTQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD20100CTQ-TP
Description
SCHOTTKY BARRIER RECTIFIERS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.33500$13.35
100$0.88650$88.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.65056$520.45
1,600$0.59538$952.61
2,400$0.56725$1,361.40
4,000$0.53565$2,142.60
5,600$0.51693$2,894.81
8,000$0.49875$3,990.00
20,000$0.48919$9,783.80
Manufacturers Standard Package
Unit Price without GST:$2.11000
Unit Price with GST:$2.32100