
BR24H64FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H64FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H64FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H64FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H64FJ-5ACE2 |
Description | IC EEPROM 64KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.11600 | $11.16 |
| 25 | $1.08680 | $27.17 |
| 50 | $1.06380 | $53.19 |
| 100 | $1.04060 | $104.06 |
| 250 | $1.00948 | $252.37 |
| 500 | $0.98594 | $492.97 |
| 1,000 | $0.96245 | $962.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.93158 | $2,328.95 |
| 5,000 | $0.90847 | $4,542.35 |
| 7,500 | $0.89510 | $6,713.25 |
| 12,500 | $0.87841 | $10,980.12 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

