
IMH31N-TP | |
|---|---|
DigiKey Part Number | 353-IMH31N-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMH31N-TP |
Description | TRANSISTORS,SOT23-6L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 200MHz 300mW Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07037 | $211.11 |
| 6,000 | $0.06303 | $378.18 |
| 9,000 | $0.05928 | $533.52 |
| 15,000 | $0.05506 | $825.90 |
| 21,000 | $0.05256 | $1,103.76 |
| 30,000 | $0.05013 | $1,503.90 |
| 75,000 | $0.04479 | $3,359.25 |
| 150,000 | $0.04150 | $6,225.00 |
| 300,000 | $0.03877 | $11,631.00 |
| Unit Price without GST: | $0.07037 |
|---|---|
| Unit Price with GST: | $0.07741 |

