Similar
Similar
Similar
Similar
Similar



HER105G-TP | |
|---|---|
DigiKey Part Number | HER105G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER105G-TP |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09735 | $486.75 |
| 10,000 | $0.08825 | $882.50 |
| 15,000 | $0.08361 | $1,254.15 |
| 25,000 | $0.07840 | $1,960.00 |
| 35,000 | $0.07531 | $2,635.85 |
| 50,000 | $0.07230 | $3,615.00 |
| 125,000 | $0.06571 | $8,213.75 |
| Unit Price without GST: | $0.09735 |
|---|---|
| Unit Price with GST: | $0.10709 |




