Diode 100 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount SOD-323
SOD 323

1N4148WXHE3-TP

DigiKey Part Number
353-1N4148WXHE3-TPTR-ND - Tape & Reel (TR)
353-1N4148WXHE3-TPCT-ND - Cut Tape (CT)
353-1N4148WXHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WXHE3-TP
Description
DIODE STANDARD 100V 150MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,131
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18000$1.80
100$0.07530$7.53
500$0.06940$34.70
1,000$0.05464$54.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05210$156.30
6,000$0.03987$239.22
9,000$0.02954$265.86
15,000$0.02936$440.40
21,000$0.02724$572.04
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000