Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363
SOT 363

UMB10N-TP

DigiKey Part Number
353-UMB10N-TPTR-ND - Tape & Reel (TR)
353-UMB10N-TPCT-ND - Cut Tape (CT)
353-UMB10N-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMB10N-TP
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200MHz
Power - Max
150mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47700$4.77
100$0.30320$30.32
500$0.22784$113.92
1,000$0.20353$203.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17258$517.74
6,000$0.15698$941.88
9,000$0.14903$1,341.27
15,000$0.14009$2,101.35
21,000$0.13480$2,830.80
30,000$0.12965$3,889.50
75,000$0.11999$8,999.25
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700