Diode 1000 V 1A Surface Mount SOD-123HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SOD-123HL
SOD 123HL

GS1MHL-TP

DigiKey Part Number
353-GS1MHL-TPTR-ND - Tape & Reel (TR)
353-GS1MHL-TPCT-ND - Cut Tape (CT)
353-GS1MHL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1MHL-TP
Description
DIODE STANDARD 1000V 1A SOD123HL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,400
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20800$2.08
100$0.11760$11.76
500$0.08584$42.92
1,000$0.07554$75.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.06580$164.50
5,000$0.05743$287.15
7,500$0.05389$404.18
12,500$0.04845$605.62
17,500$0.04755$832.12
25,000$0.04526$1,131.50
62,500$0.04250$2,656.25
125,000$0.03448$4,310.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500