


GBU10A-BP | |
|---|---|
DigiKey Part Number | GBU10A-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU10A-BP |
Description | BRIDGE RECT 1PHASE 50V 10A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 20 | $1.54100 | $30.82 |
| 100 | $1.17610 | $117.61 |
| 500 | $0.93104 | $465.52 |
| 1,000 | $0.85219 | $852.19 |
| 2,000 | $0.78587 | $1,571.74 |
| 5,000 | $0.71413 | $3,570.65 |
| 10,000 | $0.70148 | $7,014.80 |
| Unit Price without GST: | $2.75000 |
|---|---|
| Unit Price with GST: | $3.02500 |

