23.7V Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.7V Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
SOD-123
SOD-523uni

ESD12VD7-TP

DigiKey Part Number
ESD12VD7-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD12VD7-TP
Description
TVS DIODE 12VWM 23.7VC SOD723
Customer Reference
Detailed Description
23.7V Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
23.7V
Current - Peak Pulse (10/1000µs)
5.4A (8/20µs)
Power - Peak Pulse
128W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.13051$1,044.08
16,000$0.11560$1,849.60
24,000$0.11411$2,738.64
56,000$0.09695$5,429.20
Manufacturers Standard Package
Unit Price without GST:$0.13051
Unit Price with GST:$0.14356