


DZ23C16HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C16HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C16HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C16HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C16HE3-TP |
Description | DIODE ZENER ARRAY 16V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 16 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.27300 | $2.73 |
| 100 | $0.17070 | $17.07 |
| 500 | $0.12604 | $63.02 |
| 1,000 | $0.11154 | $111.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09308 | $279.24 |
| 6,000 | $0.08376 | $502.56 |
| 9,000 | $0.07900 | $711.00 |
| 15,000 | $0.07365 | $1,104.75 |
| 21,000 | $0.07048 | $1,480.08 |
| 30,000 | $0.06740 | $2,022.00 |
| 75,000 | $0.06064 | $4,548.00 |
| 150,000 | $0.05646 | $8,469.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

