


SM4F20CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F20CAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F20CAHE3-TP |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16611 | $415.28 |
| 5,000 | $0.15063 | $753.15 |
| 7,500 | $0.14274 | $1,070.55 |
| 12,500 | $0.13387 | $1,673.37 |
| 17,500 | $0.12862 | $2,250.85 |
| 25,000 | $0.12351 | $3,087.75 |
| 62,500 | $0.11230 | $7,018.75 |
| 125,000 | $0.11076 | $13,845.00 |
| Unit Price without GST: | $0.16611 |
|---|---|
| Unit Price with GST: | $0.18272 |

