Similar
Similar
Similar
Similar
Similar




DTA143ZUA-TP | |
|---|---|
DigiKey Part Number | DTA143ZUA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA143ZUA-TP |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06323 | $189.69 |
| 6,000 | $0.05653 | $339.18 |
| 9,000 | $0.05311 | $477.99 |
| 15,000 | $0.04926 | $738.90 |
| 21,000 | $0.04698 | $986.58 |
| 30,000 | $0.04476 | $1,342.80 |
| 75,000 | $0.03989 | $2,991.75 |
| 150,000 | $0.03688 | $5,532.00 |
| 300,000 | $0.03435 | $10,305.00 |
| Unit Price without GST: | $0.06323 |
|---|---|
| Unit Price with GST: | $0.06955 |



