


DDTC123YUA-TP | |
|---|---|
DigiKey Part Number | 353-DDTC123YUA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC123YUA-TP |
Description | PRE-BIASED TRANSISTORS,SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 160 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 160 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09308 | $279.24 |
| 6,000 | $0.08376 | $502.56 |
| 9,000 | $0.07900 | $711.00 |
| 15,000 | $0.07365 | $1,104.75 |
| 21,000 | $0.07048 | $1,480.08 |
| 30,000 | $0.06740 | $2,022.00 |
| 75,000 | $0.06064 | $4,548.00 |
| 150,000 | $0.05646 | $8,469.00 |
| Unit Price without GST: | $0.09308 |
|---|---|
| Unit Price with GST: | $0.10239 |

