Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C4V7WHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C4V7WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7WHE3-TP |
Description | DIODE ZENER 4.7V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±6.38% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06775 | $203.25 |
| 6,000 | $0.06064 | $363.84 |
| 9,000 | $0.05701 | $513.09 |
| 15,000 | $0.05293 | $793.95 |
| 21,000 | $0.05051 | $1,060.71 |
| 30,000 | $0.04815 | $1,444.50 |
| 75,000 | $0.04299 | $3,224.25 |
| 150,000 | $0.03979 | $5,968.50 |
| 300,000 | $0.03711 | $11,133.00 |
| Unit Price without GST: | $0.06775 |
|---|---|
| Unit Price with GST: | $0.07453 |



