BZV49C3V3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 129
Unit Price: $1.33000
Datasheet
Zener Diode 3.3 V 1 W ±5% Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV49C3V3-TP

DigiKey Part Number
353-BZV49C3V3-TP-ND
Manufacturer
Manufacturer Product Number
BZV49C3V3-TP
Description
DIODE ZENER 3.3V 1W SOT89
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes