


BZT52C9V1SL-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C9V1SL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1SL-TP |
Description | ZENER,SOD-323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02899 | $86.97 |
| 6,000 | $0.02561 | $153.66 |
| 9,000 | $0.02388 | $214.92 |
| 15,000 | $0.02193 | $328.95 |
| 21,000 | $0.02078 | $436.38 |
| 30,000 | $0.01965 | $589.50 |
| 75,000 | $0.01718 | $1,288.50 |
| 150,000 | $0.01565 | $2,347.50 |
| 300,000 | $0.01436 | $4,308.00 |
| Unit Price without GST: | $0.02899 |
|---|---|
| Unit Price with GST: | $0.03189 |

